-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33025-5-ND
|
DigiKey | IC PRIORITY ENCOD 1X10:4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1139 In Stock |
|
$0.5969 / $1.3100 | Buy Now |
DISTI #
2156-CD74HC147PW-ND
|
DigiKey | IC PRIORITY ENCOD 1X10:4 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
629 In Stock |
|
$0.5700 | Buy Now |
|
Rochester Electronics | 74HC147 High Speed CMOS Logic 10-to-4 Line Priority Encoder RoHS: Compliant Status: Active Min Qty: 1 | 629 |
|
$0.4884 / $0.5746 | Buy Now |
DISTI #
CD74HC147PW
|
TME | IC: digital, 10 to 4 line,priority encoder, SMD, TSSOP16, 2÷6VDC Min Qty: 3 | 32 |
|
$0.2630 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC147PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC147PW
Texas Instruments
High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ENCODER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC147PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC147PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC147PWR | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-TSSOP -55 to 125 | Texas Instruments | CD74HC147PW vs CD74HC147PWR |
CD74HC147PWTE4 | Encoder, HC/UH Series, 9-Bit, True Output, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD74HC147PW vs CD74HC147PWTE4 |
CD74HC147PWG4 | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-TSSOP -55 to 125 | Texas Instruments | CD74HC147PW vs CD74HC147PWG4 |
CD74HC147PWTG4 | HC/UH SERIES, 9-BIT ENCODER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC147PW vs CD74HC147PWTG4 |
M74HC147TTR | HC/UH SERIES, 9-BIT ENCODER, PDSO16, TSSOP-16 | STMicroelectronics | CD74HC147PW vs M74HC147TTR |
CD74HC147PWT | High Speed CMOS Logic 10-to-4 Line Priority Encoder 16-TSSOP -55 to 125 | Texas Instruments | CD74HC147PW vs CD74HC147PWT |
HD74HC147T | HC/UH SERIES, 9-BIT ENCODER, PDSO16, TSSOP-16 | Renesas Electronics Corporation | CD74HC147PW vs HD74HC147T |