Part Details for CD74HC158M96 by Texas Instruments
Overview of CD74HC158M96 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for CD74HC158M96
CD74HC158M96 CAD Models
CD74HC158M96 Part Data Attributes
|
CD74HC158M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC158M96
Texas Instruments
HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for CD74HC158M96
This table gives cross-reference parts and alternative options found for CD74HC158M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC158M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC158D,653 | 74HC158 - Quad 2-input multiplexer; inverting@en-us SOP 16-Pin | Nexperia | CD74HC158M96 vs 74HC158D,653 |
74HC158D | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | CD74HC158M96 vs 74HC158D |
74HC158D-T | Multiplexer | Nexperia | CD74HC158M96 vs 74HC158D-T |
TC74HC158AFN | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-16, Multiplexer/Demultiplexer | Toshiba America Electronic Components | CD74HC158M96 vs TC74HC158AFN |
74HC158D,652 | 74HC158 - Quad 2-input multiplexer; inverting SOP 16-Pin | NXP Semiconductors | CD74HC158M96 vs 74HC158D,652 |
933713760652 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDSO16 | Nexperia | CD74HC158M96 vs 933713760652 |
CD74HC158M96 | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HC158M96 vs CD74HC158M96 |
CD74HC158M | IC,LOGIC MUX,QUAD,2-INPUT,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HC158M96 vs CD74HC158M |
74HC158D,652 | 74HC158 - Quad 2-input multiplexer; inverting@en-us SOP 16-Pin | Nexperia | CD74HC158M96 vs 74HC158D,652 |
HD74HC158RPEL | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, 3.95 X 9.9 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | CD74HC158M96 vs HD74HC158RPEL |