-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous Reset 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC163M96-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20500 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-CD74HC163M96CT-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2180 In Stock |
|
$0.2740 / $0.8200 | Buy Now |
DISTI #
595-CD74HC163M96
|
Mouser Electronics | Counter ICs Hi-Sp CMOS 4-Bit Binary w/Sync Reset RoHS: Compliant | 172 |
|
$0.2730 / $0.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 645 |
|
$0.2040 / $0.6375 | Buy Now |
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,SOP,16PIN,PLASTIC | 525 |
|
$0.1502 / $0.2817 | Buy Now |
|
Quest Components | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,SOP,16PIN,PLASTIC | 516 |
|
$0.2550 / $0.8500 | Buy Now |
|
Rochester Electronics | CD74HC163 High Speed CMOS Logic 4-Bit Binary Counter with Synchronous Reset RoHS: Compliant Status: Active Min Qty: 1 | 20500 |
|
$0.1252 / $0.1473 | Buy Now |
|
Ameya Holding Limited | IC SYNC BINARY COUNT 4BIT 16SOIC | 22092 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3335 |
|
RFQ | |
|
Chip1Cloud | IC SYNC BINARY COUNT 4BIT 16SOIC | 23000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC163M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC163M96
Texas Instruments
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous Reset 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 280 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC163M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC163M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC163DR | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | CD74HC163M96 vs SN74HC163DR |