Logic
CD74HC175M96
Description: D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16

Overview of CD74HC175M96 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HC175M96 Texas Instruments High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125

CAD Models for CD74HC175M96 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC175M96 by Rochester Electronics LLC

CD74HC175M96
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
D FLIP-FLOP
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
3.9 mm
fmax-Min
20 MHz
Want to compare parts?
  1. CD74HC175M96
    Rochester Electronics LLC
    D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16
    VS

Alternate Parts for CD74HC175M96

This table gives cross-reference parts and alternative options found for CD74HC175M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC175M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC175M96 High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 Texas Instruments CD74HC175M96 vs CD74HC175M96
CD74HC175M D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 Rochester Electronics LLC CD74HC175M96 vs CD74HC175M
CD74HC175MT HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HC175M96 vs CD74HC175MT
CD74HC175MG4 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HC175M96 vs CD74HC175MG4
MC74HC175ADR2G D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 Rochester Electronics LLC CD74HC175M96 vs MC74HC175ADR2G
CD74HC175M96 D FLIP-FLOP Intersil Corporation CD74HC175M96 vs CD74HC175M96
CD74HC175M D FLIP-FLOP Intersil Corporation CD74HC175M96 vs CD74HC175M
MC74HC175ADG D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 Rochester Electronics LLC CD74HC175M96 vs MC74HC175ADG
CD74HC175MTG4 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HC175M96 vs CD74HC175MTG4
CD74HC175M High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 Texas Instruments CD74HC175M96 vs CD74HC175M
Part Number Description Manufacturer Compare
CD74HC175MTG4 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HC175M96 vs CD74HC175MTG4
CD74HC175MG4 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HC175M96 vs CD74HC175MG4
CD74HC175M High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 Texas Instruments CD74HC175M96 vs CD74HC175M
MC74HC175ADG D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 Rochester Electronics LLC CD74HC175M96 vs MC74HC175ADG
MC74HC175ADR2G D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 Rochester Electronics LLC CD74HC175M96 vs MC74HC175ADR2G
CD74HC175MT HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HC175M96 vs CD74HC175MT
CD74HC175M D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 Rochester Electronics LLC CD74HC175M96 vs CD74HC175M
CD74HC175M96 High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 Texas Instruments CD74HC175M96 vs CD74HC175M96

Related Parts for CD74HC175M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC175M96 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC175M96 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74HC175M96 would you like to use for your alert(s)?
  • Please alert me when CD74HC175M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC175M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC175M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC175M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC175M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC175M96 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: