Part Details for CD74HC20EE4 by Texas Instruments
Overview of CD74HC20EE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for CD74HC20EE4
CD74HC20EE4 CAD Models
CD74HC20EE4 Part Data Attributes
|
CD74HC20EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC20EE4
Texas Instruments
HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC20EE4
This table gives cross-reference parts and alternative options found for CD74HC20EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC20EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8403901CA | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | CD74HC20EE4 vs 5962-8403901CA |
SN54H20J | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | CD74HC20EE4 vs SN54H20J |
SN54AS20J | AS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | CD74HC20EE4 vs SN54AS20J |
8403901CA | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | CD74HC20EE4 vs 8403901CA |
CD54HC20F/3 | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HC20EE4 vs CD54HC20F/3 |
SN74LS20NP1 | IC,LOGIC GATE,DUAL 4-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | CD74HC20EE4 vs SN74LS20NP1 |
M38510/65003BCX | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD74HC20EE4 vs M38510/65003BCX |
SN74LS20JP4 | NAND Gate | Rochester Electronics LLC | CD74HC20EE4 vs SN74LS20JP4 |
SN74H20NP1 | NAND Gate | Rochester Electronics LLC | CD74HC20EE4 vs SN74H20NP1 |
SN74LS20J | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD74HC20EE4 vs SN74LS20J |