-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8653
|
Newark | Logic, Dual Mono Multivib, 16Dip, Logic Family/Base Number:74Hc221, Multivibrator Type:Monostable, Output Current:5.2Ma, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:16Pins, Propagation Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC221E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6900 / $0.9850 | Buy Now |
DISTI #
2156-CD74HC221E-ND
|
DigiKey | IC MULTIVIBRATOR 18NS 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
88901 In Stock |
|
$0.3300 | Buy Now |
DISTI #
296-9187-5-ND
|
DigiKey | IC MULTIVIBRATOR 18NS 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
855 In Stock |
|
$0.3136 / $0.8700 | Buy Now |
DISTI #
595-CD74HC221E
|
Mouser Electronics | Monostable Multivibrator HS Dual Mono RoHS: Compliant | 1071 |
|
$0.3000 / $0.8700 | Buy Now |
DISTI #
J56:1989_00096524
|
Arrow Electronics | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin PDIP Tube Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2206 | Europe - 1000 |
|
$0.2901 / $0.3101 | Buy Now |
DISTI #
V99:2348_07242334
|
Arrow Electronics | Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1909 | Americas - 950 |
|
$0.2949 / $0.5823 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Bristol Electronics | 432 |
|
RFQ | ||
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 220 |
|
$0.5500 / $1.1000 | Buy Now |
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, DIP | 72 |
|
$0.6600 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC221E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC221E
Texas Instruments
High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | NON-RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.0052 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC221E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC221E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC221F/3A | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | Intersil Corporation | CD74HC221E vs CD54HC221F/3A |
CD54HC221F/3 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Intersil Corporation | CD74HC221E vs CD54HC221F/3 |
TC74HC221P | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | CD74HC221E vs TC74HC221P |
GD54HC221J | Monostable Multivibrator, CDIP16, | Goldstar Electron Co Ltd | CD74HC221E vs GD54HC221J |
CD74HC221EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | Harris Semiconductor | CD74HC221E vs CD74HC221EX |
933669510652 | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD74HC221E vs 933669510652 |
HD74HC221P-E | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, DP-16 | Renesas Electronics Corporation | CD74HC221E vs HD74HC221P-E |
MM54HC221AJ | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | CD74HC221E vs MM54HC221AJ |
CD54HC221F3A | High Speec CMOS Logic Dual Monostable Multivibrator with Reset 16-CDIP -55 to 125 | Texas Instruments | CD74HC221E vs CD54HC221F3A |
5962-8780502EA | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | National Semiconductor Corporation | CD74HC221E vs 5962-8780502EA |