-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC221M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC221M96E4
Texas Instruments
High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | NON-RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC221M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC221M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC221D-T | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOT-109, SO-16, Prescaler/Multivibrator | NXP Semiconductors | CD74HC221M96E4 vs 74HC221D-T |
HD74HC221RP-EL | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | CD74HC221M96E4 vs HD74HC221RP-EL |
933714630653 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOT-109, SO-16, Prescaler/Multivibrator | NXP Semiconductors | CD74HC221M96E4 vs 933714630653 |
HD74HC221RP | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, FP-16DN | Hitachi Ltd | CD74HC221M96E4 vs HD74HC221RP |
CD74HC221M | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC221M96E4 vs CD74HC221M |
933714630652 | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOT-109, SO-16, Prescaler/Multivibrator | NXP Semiconductors | CD74HC221M96E4 vs 933714630652 |
74HC221D | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOT-109, SO-16, Prescaler/Multivibrator | NXP Semiconductors | CD74HC221M96E4 vs 74HC221D |
HD74HC221RP | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN | Renesas Electronics Corporation | CD74HC221M96E4 vs HD74HC221RP |
74HC221D,652 | 74HC(T)221 - Dual non-retriggerable monostable multivibrator with reset SOP 16-Pin | NXP Semiconductors | CD74HC221M96E4 vs 74HC221D,652 |