-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8662
|
Newark | Logic, Addressable Latch, 16Soic, Logic Family/Base Number:74Hc259, Latch Type:Addressable, Ic Output Type:Standard, Propagation Delay:15Ns, Output Current:5.2Ma, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC259M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2000 / $1.6900 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Bristol Electronics | 280 |
|
RFQ | ||
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, SOP | 444 |
|
$0.4730 / $1.1352 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, SOP | 240 |
|
$0.5475 / $1.0950 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, SOP | 128 |
|
$0.7350 / $1.4700 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 16 Pin, Plastic, SOP | 239 |
|
$0.7568 / $1.8920 | Buy Now |
|
Rochester Electronics | CD74HC259 High Speed CMOS Logic 8-Bit Addressable Latch RoHS: Compliant Status: Active Min Qty: 1 | 6682 |
|
$0.5045 / $0.5935 | Buy Now |
|
Chip1Cloud | IC ADDRESSABLE LATCH 16-SOIC | 7900 |
|
RFQ | |
DISTI #
3006655
|
element14 Asia-Pacific | LOGIC, ADDRESSABLE LATCH, 16SOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3055 / $1.6595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC259M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC259M
Texas Instruments
High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC259M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC259M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC259MT | High Speed CMOS Logic 8-Bit Addressable Latch 16-SOIC -55 to 125 | Texas Instruments | CD74HC259M vs CD74HC259MT |
CD74HC259ME4 | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC259M vs CD74HC259ME4 |
CD74HC259M96E4 | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC259M vs CD74HC259M96E4 |
CD74HC259MTG4 | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC259M vs CD74HC259MTG4 |
CD74HC259M96G4 | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC259M vs CD74HC259M96G4 |