-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-CD74HC273M96E4
|
Mouser Electronics | Flip Flops Hi-Speed CMOS Logic Octal D-Ty F-F w/Res RoHS: Compliant | 0 |
|
$0.2170 / $0.6800 | Order Now |
|
Quest Components | D FLIP-FLOP, HC/UH SERIES, 1-FUNC, POSITIVE EDGE TRIGGERED, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 13690 |
|
$0.1709 / $0.4884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC273M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC273M96E4
Texas Instruments
High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 23 MHz |
This table gives cross-reference parts and alternative options found for CD74HC273M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC273M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC273MG4 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | CD74HC273M96E4 vs CD74HC273MG4 |
MC74HC273ADWG | Octal D Flip-Flop, SOIC-20 WB, 38-TUBE | onsemi | CD74HC273M96E4 vs MC74HC273ADWG |
M74HC273RM13TR | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | CD74HC273M96E4 vs M74HC273RM13TR |
MC74HC273ADW | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | CD74HC273M96E4 vs MC74HC273ADW |
CD74HC273M96 | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | CD74HC273M96E4 vs CD74HC273M96 |
CD74HC273M | High Speed CMOS Logic Octal D-Type Flip-Flops with Reset 20-SOIC -55 to 125 | Texas Instruments | CD74HC273M96E4 vs CD74HC273M |
MC74HC273ADWR2G | Octal D Flip-Flop, SOIC-20 WB, 1000-REEL | onsemi | CD74HC273M96E4 vs MC74HC273ADWR2G |