Part Details for CD74HC27EE4 by Rochester Electronics LLC
Overview of CD74HC27EE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC27EE4
CD74HC27EE4 CAD Models
CD74HC27EE4 Part Data Attributes:
|
CD74HC27EE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC27EE4
Rochester Electronics LLC
NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 145 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC27EE4
This table gives cross-reference parts and alternative options found for CD74HC27EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC27EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC27NE4 | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | CD74HC27EE4 vs SN74HC27NE4 |
SN74HC27DBRE4 | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | CD74HC27EE4 vs SN74HC27DBRE4 |
M38510/65102BCA | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC27EE4 vs M38510/65102BCA |
M74HC27RM13 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | CD74HC27EE4 vs M74HC27RM13 |
SN74HC27DRG4 | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | CD74HC27EE4 vs SN74HC27DRG4 |