Part Details for CD74HC27M by Rochester Electronics LLC
Overview of CD74HC27M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC27M96 | Texas Instruments | High Speed CMOS Logic Triple 3-Input NOR Gates 14-SOIC -55 to 125 |
Part Details for CD74HC27M
CD74HC27M CAD Models
CD74HC27M Part Data Attributes
|
CD74HC27M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC27M
Rochester Electronics LLC
NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HC27M
This table gives cross-reference parts and alternative options found for CD74HC27M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC27M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC27AD | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | CD74HC27M vs MC74HC27AD |
SN74HC27DR-00 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14 | Texas Instruments | CD74HC27M vs SN74HC27DR-00 |
GD54HC27D | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HC27M vs GD54HC27D |
CD74HC27MTE4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC27M vs CD74HC27MTE4 |
74HC27D,653 | 74HC27; 74HCT27 - Triple 3-input NOR gate@en-us SOIC 14-Pin | Nexperia | CD74HC27M vs 74HC27D,653 |
SN74HC27DG4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC27M vs SN74HC27DG4 |
SN74HC27DTE4 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC27M vs SN74HC27DTE4 |
MC74HC27AD | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | CD74HC27M vs MC74HC27AD |
M74HC27M1 | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, PDSO14, MICRO, PLASTIC, GULLWING, DIP-14 | STMicroelectronics | CD74HC27M vs M74HC27M1 |
GD74HC27D | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HC27M vs GD74HC27D |