Part Details for CD74HC299E by Texas Instruments
Results Overview of CD74HC299E by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC299E Information
CD74HC299E by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC299E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AJ8668
|
Newark | Logic, Univ Shift Register, 20Dip, Logic Family/Base Number:74Hc299, Shift Register Function:Universal, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Dip, No. Of Pins:20Pins, Supply Voltage Min:2V, Rohs Compliant: Yes |Texas Instruments CD74HC299E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$1.3800 | Buy Now |
|
|
Bristol Electronics | Min Qty: 4 | 140 |
|
$0.5749 / $1.5330 | Buy Now |
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
|
Rochester Electronics | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20 RoHS: Not Compliant Status: Active Min Qty: 1 | 1007 |
|
$0.4705 / $0.7589 | Buy Now |
US Tariff Estimator: CD74HC299E by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74HC299E
CD74HC299E CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC299E Part Data Attributes
|
|
CD74HC299E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC299E
Texas Instruments
High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-PDIP -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip20,.3 | |
| Pin Count | 20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Common I/O Pins; Gated Output Control | |
| Count Direction | Bidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e4 | |
| Length | 25.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Max I(ol) | 0.0052 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.16 Ma | |
| Prop. Delay@Nom-Sup | 43 Ns | |
| Propagation Delay (tpd) | 300 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 24 Mhz |
Alternate Parts for CD74HC299E
This table gives cross-reference parts and alternative options found for CD74HC299E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC299E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC299E | RCA | Check for Price | Shift Register, 8-Bit, CMOS, PDIP20, | CD74HC299E vs CD74HC299E |
| 933670570652 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, SOT-146-1, DIP-20, Shift Register | CD74HC299E vs 933670570652 |
| 5962-8780601RX | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | CD74HC299E vs 5962-8780601RX |
| CD74HC299EE4 | Texas Instruments | Check for Price | High Speed CMOS Logic 8-Bit Universal Shift Register with 3-State Outputs 20-PDIP -55 to 125 | CD74HC299E vs CD74HC299EE4 |
| CD74HC299E | Intersil Corporation | Check for Price | PARALLEL IN PARALLEL OUT SHIFT REGISTER | CD74HC299E vs CD74HC299E |
| MM74HC299N | Fairchild Semiconductor Corporation | Check for Price | Shift Register, 8-Bit, CMOS, PDIP20, | CD74HC299E vs MM74HC299N |
| SN54HC299J-00 | Texas Instruments | Check for Price | HC/UH SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | CD74HC299E vs SN54HC299J-00 |
CD74HC299E Frequently Asked Questions (FAQ)
-
The CD74HC299E can handle clock frequencies up to 25 MHz.
-
The CD74HC299E requires a power supply voltage (VCC) of 2.0 V to 6.0 V, and it is recommended to decouple the power supply with a 0.1 μF capacitor.
-
The CD74HC299E can tolerate input voltages up to 7.0 V, but it is recommended to keep the input voltage within the power supply voltage (VCC) range.
-
The CD74HC299E has an asynchronous reset input (MR) that can be used to reset the device. A low level on the MR input resets the device.
-
The propagation delay of the CD74HC299E is typically around 10 ns, but it can vary depending on the operating conditions and the specific application.