Part Details for CD74HC32M by Texas Instruments
Results Overview of CD74HC32M by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC32M Information
CD74HC32M by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CD74HC32M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
|
Rochester Electronics | OR Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 32488 |
|
$0.4042 / $0.6519 | Buy Now |
|
DISTI #
CD74HC32M
|
TME | IC: digital, OR, Ch: 4, IN: 2, SMD, SO14, 2÷6VDC, HC Min Qty: 3 | 10 |
|
$0.5540 / $0.5780 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 4746 |
|
RFQ |
US Tariff Estimator: CD74HC32M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CD74HC32M
CD74HC32M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CD74HC32M Part Data Attributes
|
|
CD74HC32M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC32M
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop14,.25 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | Hc | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Max I(ol) | 0.0052 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 27 Ns | |
| Propagation Delay (tpd) | 135 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for CD74HC32M
This table gives cross-reference parts and alternative options found for CD74HC32M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC32M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74HC32ME4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input OR Gates 14-SOIC -55 to 125 | CD74HC32M vs CD74HC32ME4 |
| HD74HC32RPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | CD74HC32M vs HD74HC32RPEL |
| 74HC32D | Philips Semiconductors | Check for Price | OR Gate, CMOS, PDSO14 | CD74HC32M vs 74HC32D |
| 74HC32D-Q100 | NXP Semiconductors | Check for Price | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | CD74HC32M vs 74HC32D-Q100 |
| 933714310652 | Nexperia | Check for Price | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | CD74HC32M vs 933714310652 |
| 74HC32D,653 | NXP Semiconductors | Check for Price | 74HC(T)32 - Quad 2-input OR gate SOIC 14-Pin | CD74HC32M vs 74HC32D,653 |
| CD74HC32MG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V OR gates 14-SOIC -55 to 125 | CD74HC32M vs CD74HC32MG4 |
| 74HC32D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, SO-14, Gate | CD74HC32M vs 74HC32D-T |
| CD74HC32M96 | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V 5.2-mA drive strength OR gate 14-SOIC -55 to 125 | CD74HC32M vs CD74HC32M96 |
| 74HC32D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate | CD74HC32M vs 74HC32D |
CD74HC32M Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the CD74HC32M is typically around 100 MHz, but this can vary depending on the specific application and operating conditions.
-
To ensure proper operation, the CD74HC32M should be powered with a stable voltage supply between 2V and 6V, with a recommended operating voltage of 5V. Additionally, decoupling capacitors should be used to filter out noise and ensure stable operation.
-
The propagation delay of the CD74HC32M is typically around 10-15 ns, but this can vary depending on the specific application and operating conditions.
-
Yes, the CD74HC32M can be used in a 3.3V system, but the output voltage will be limited to the supply voltage (VCC) minus the output voltage drop (VOL). Ensure that the output voltage is within the required range for your specific application.
-
The CD74HC32M is available in a variety of packages, including PDIP, SOIC, and TSSOP. Ensure that the device is properly mounted and heat-sinked to prevent overheating, especially in high-frequency or high-power applications.