-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$0.6300 | Buy Now | |
|
Rochester Electronics | 74HC366 - Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, PDIP16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 223 |
|
$0.1837 / $0.2161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC366EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC366EE4
Texas Instruments
High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC366EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC366EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HC366 | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HC366EE4 vs GD74HC366 |
CD54HC366F | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, CDIP16, | Harris Semiconductor | CD74HC366EE4 vs CD54HC366F |
74HC366N,652 | 74HC(T)366 - Hex buffer/line driver; 3-state; inverting DIP 16-Pin | NXP Semiconductors | CD74HC366EE4 vs 74HC366N,652 |
5962-8682801EA | Hex Bus Drivers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HC366EE4 vs 5962-8682801EA |
SN74HC366N-10 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | Texas Instruments | CD74HC366EE4 vs SN74HC366N-10 |
SN54HC366J-00 | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | CD74HC366EE4 vs SN54HC366J-00 |
CD54HC366F3A | Military 6-ch, 2-V to 6-V inverters 16-CDIP -55 to 125 | Texas Instruments | CD74HC366EE4 vs CD54HC366F3A |
CD74HC366E | 6-ch, 2-V to 6-V inverters with 3-state outputs 16-PDIP -55 to 125 | Texas Instruments | CD74HC366EE4 vs CD74HC366E |
MM74HC366J | IC HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, DIP-16, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HC366EE4 vs MM74HC366J |
74HC366NB | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16 | NXP Semiconductors | CD74HC366EE4 vs 74HC366NB |