Part Details for CD74HC367EE4 by Rochester Electronics LLC
Overview of CD74HC367EE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC367EE4
CD74HC367EE4 CAD Models
CD74HC367EE4 Part Data Attributes
|
CD74HC367EE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC367EE4
Rochester Electronics LLC
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 160 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC367EE4
This table gives cross-reference parts and alternative options found for CD74HC367EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC367EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC367N1 | Bus Driver, | Rochester Electronics LLC | CD74HC367EE4 vs SN74HC367N1 |
CD54HC367F/3A | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Rochester Electronics LLC | CD74HC367EE4 vs CD54HC367F/3A |
M38510/65708SEA | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | CD74HC367EE4 vs M38510/65708SEA |
MM74HC367N | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, DIP-16 | Rochester Electronics LLC | CD74HC367EE4 vs MM74HC367N |
MC74HC367AN | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD74HC367EE4 vs MC74HC367AN |
M54HC367D | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD74HC367EE4 vs M54HC367D |
MC74HC367ND | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | CD74HC367EE4 vs MC74HC367ND |
CD54HC367F3 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Intersil Corporation | CD74HC367EE4 vs CD54HC367F3 |
CD54HC367F | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,HC-CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | CD74HC367EE4 vs CD54HC367F |
M38510/65708BEX | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | CD74HC367EE4 vs M38510/65708BEX |