Part Details for CD74HC368M by Intersil Corporation
Overview of CD74HC368M by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC368M
CD74HC368M CAD Models
CD74HC368M Part Data Attributes:
|
CD74HC368M
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC368M
Intersil Corporation
DRIVER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 6 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 32 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC368M
This table gives cross-reference parts and alternative options found for CD74HC368M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC368M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC368MTE4 | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC368M vs CD74HC368MTE4 |
933714700652 | IC HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | CD74HC368M vs 933714700652 |
CD74HC368M96 | DRIVER | Intersil Corporation | CD74HC368M vs CD74HC368M96 |
MC74HC368AD | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | CD74HC368M vs MC74HC368AD |
TC74HC368AFN | IC HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Bus Driver/Transceiver | Toshiba America Electronic Components | CD74HC368M vs TC74HC368AFN |
74HC368D,652 | 74HC368; 74HCT368 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin | Nexperia | CD74HC368M vs 74HC368D,652 |
933714700652 | Bus Driver, HC/UH Series, 6-Func, 1-Bit, Inverted Output, CMOS, PDSO16 | Nexperia | CD74HC368M vs 933714700652 |
CD74HC368MTG4 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC368M vs CD74HC368MTG4 |
CD74HC368M96 | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | Texas Instruments | CD74HC368M vs CD74HC368M96 |
GD74HC368D | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | CD74HC368M vs GD74HC368D |