Part Details for CD74HC373E by Rochester Electronics LLC
Overview of CD74HC373E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC373E
CD74HC373E CAD Models
CD74HC373E Part Data Attributes:
|
CD74HC373E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC373E
Rochester Electronics LLC
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC373E
This table gives cross-reference parts and alternative options found for CD74HC373E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC373E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC373N3 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | CD74HC373E vs SN74HC373N3 |
MC74HC373AN | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | CD74HC373E vs MC74HC373AN |
JM38510/65403BRA | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | CD74HC373E vs JM38510/65403BRA |
HD74HC373P | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, DP-20N | Hitachi Ltd | CD74HC373E vs HD74HC373P |
CD54HC373F/3A | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | Intersil Corporation | CD74HC373E vs CD54HC373F/3A |
CD74HC373EX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | CD74HC373E vs CD74HC373EX |
MM74HC373N | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | Rochester Electronics LLC | CD74HC373E vs MM74HC373N |