-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9201-5-ND
|
DigiKey | IC BINARY COUNTER 8-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1032 In Stock |
|
$0.8772 / $1.7800 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | Counter, Down, 8 Bit Binary, 16 Pin, Plastic, SOP | 276 |
|
$1.0490 / $2.2680 | Buy Now |
|
Rochester Electronics | CD74HC40103 High Speed CMOS Logic 8-Stage Synchronous Down Counters RoHS: Compliant Status: Active Min Qty: 1 | 28 |
|
$0.8060 / $0.9482 | Buy Now |
|
Ameya Holding Limited | SO16 16 LEAD SOIC(150MIL) | 79315 |
|
RFQ | |
DISTI #
3119778
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7047 / $1.8517 | Buy Now |
DISTI #
3119778
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6817 / $1.7315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC40103M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC40103M
Texas Instruments
High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TCO OUTPUT; RESET TO MAX COUNT | |
Count Direction | DOWN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 10000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 64 ns | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 12 MHz |
This table gives cross-reference parts and alternative options found for CD74HC40103M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC40103M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC40103M96G4 | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC40103M vs CD74HC40103M96G4 |
CD74HC40103ME4 | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC40103M vs CD74HC40103ME4 |
CD74HC40103M96 | High Speed CMOS Logic 8-Stage Synchronous Down Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC40103M vs CD74HC40103M96 |