-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC4016E-ND
|
DigiKey | IC SWITCH SPST-NOX4 170OHM 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2825 In Stock |
|
$0.3800 | Buy Now |
DISTI #
296-9204-5-ND
|
DigiKey | IC SWITCH SPST-NOX4 170OHM 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1673 In Stock |
|
$0.3573 / $0.8900 | Buy Now |
DISTI #
595-CD74HC4016E
|
Mouser Electronics | Analog Switch ICs Quad RoHS: Compliant | 666 |
|
$0.3430 / $0.8800 | Buy Now |
|
Bristol Electronics | 568 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.6595 / $1.3190 | Buy Now | |
|
Rochester Electronics | CD74HC4016 High Speed CMOS Logic Quad Bilateral Switches RoHS: Compliant Status: Active Min Qty: 1 | 2825 |
|
$0.3297 / $0.3879 | Buy Now |
|
Ameya Holding Limited | CD74HC4016E 模拟开关, 四单刀单掷, 3 V,5 V,9 V, 14针 PDIP封装 | 773 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4016E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4016E
Texas Instruments
12-V, 1:1 (SPST), 4-channel analog switch 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 200 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 320 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 29 ns | |
Switch-on Time-Max | 38 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC4016E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4016E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4016EE4 | High Speed CMOS Logic Quad Bilateral Switches 14-PDIP -55 to 125 | Texas Instruments | CD74HC4016E vs CD74HC4016EE4 |
CD74HC4016E | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP14 | Rochester Electronics LLC | CD74HC4016E vs CD74HC4016E |