Part Details for CD74HC4017PWTG4 by Texas Instruments
Overview of CD74HC4017PWTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC4017PWTG4
CD74HC4017PWTG4 CAD Models
CD74HC4017PWTG4 Part Data Attributes:
|
CD74HC4017PWTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4017PWTG4
Texas Instruments
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; GATED CLOCK | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | RING COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 23 MHz |
Alternate Parts for CD74HC4017PWTG4
This table gives cross-reference parts and alternative options found for CD74HC4017PWTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4017PWTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935189080118 | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 | Nexperia | CD74HC4017PWTG4 vs 935189080118 |
V62/04703-01YE | Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-TSSOP -40 to 125 | Texas Instruments | CD74HC4017PWTG4 vs V62/04703-01YE |
CD74HC4017PWE4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC4017PWTG4 vs CD74HC4017PWE4 |
935189080118 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, PLASTIC, SOT-403, 16 PIN, Counter | NXP Semiconductors | CD74HC4017PWTG4 vs 935189080118 |
74HC4017PW,112 | 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us TSSOP 16-Pin | Nexperia | CD74HC4017PWTG4 vs 74HC4017PW,112 |
74HC4017PW,112 | 74HC(T)4017 - Johnson decade counter with 10 decoded outputs TSSOP 16-Pin | NXP Semiconductors | CD74HC4017PWTG4 vs 74HC4017PW,112 |
74HC4017PW | Ring Counter | Nexperia | CD74HC4017PWTG4 vs 74HC4017PW |
CD74HC4017PWTE4 | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC4017PWTG4 vs CD74HC4017PWTE4 |
CD74HC4017PWTE4 | Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 | Rochester Electronics LLC | CD74HC4017PWTG4 vs CD74HC4017PWTE4 |
CD74HC4017QPWREP | Enhanced Product Decade Counter/Divider With 10 Decoded Outputs 16-TSSOP -40 to 125 | Texas Instruments | CD74HC4017PWTG4 vs CD74HC4017QPWREP |