Part Details for CD74HC4020EX by Harris Semiconductor
Overview of CD74HC4020EX by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC4020EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC4020EX-ND
|
DigiKey | IC BINARY COUNTER 14-BIT 16DIP Min Qty: 579 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3556 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | HIGH-SPEED CMOS LOGIC 14-STAGE BINARY COUNTER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3556 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for CD74HC4020EX
CD74HC4020EX CAD Models
CD74HC4020EX Part Data Attributes
|
CD74HC4020EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4020EX
Harris Semiconductor
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for CD74HC4020EX
This table gives cross-reference parts and alternative options found for CD74HC4020EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4020EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC4020P | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | CD74HC4020EX vs HD74HC4020P |
MC74HC4020NDS | Binary Counter, | Rochester Electronics LLC | CD74HC4020EX vs MC74HC4020NDS |
M74HC4020B1R | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC4020EX vs M74HC4020B1R |
5962-8500301EA | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | CD74HC4020EX vs 5962-8500301EA |
933669690652 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT38-1, DIP-16 | NXP Semiconductors | CD74HC4020EX vs 933669690652 |
SN74HC4020NE4 | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | CD74HC4020EX vs SN74HC4020NE4 |
MC54HC4020J | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | CD74HC4020EX vs MC54HC4020J |
SN74HC4020NP1 | Binary Counter, | Rochester Electronics LLC | CD74HC4020EX vs SN74HC4020NP1 |
SN74HC4020N-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16 | Texas Instruments | CD74HC4020EX vs SN74HC4020N-00 |
CD54HC4020F3A | High Speed CMOS Logic 14-Stage Binary Counter 16-CDIP -55 to 125 | Texas Instruments | CD74HC4020EX vs CD54HC4020F3A |