Part Details for CD74HC4040M96E4 by Texas Instruments
Overview of CD74HC4040M96E4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD74HC4040M96E4
CD74HC4040M96E4 CAD Models
CD74HC4040M96E4 Part Data Attributes
|
CD74HC4040M96E4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4040M96E4
Texas Instruments
High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for CD74HC4040M96E4
This table gives cross-reference parts and alternative options found for CD74HC4040M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4040M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4040D-T | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Counter | NXP Semiconductors | CD74HC4040M96E4 vs 74HC4040D-T |
74HC4040D,653 | 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SOP 16-Pin | Nexperia | CD74HC4040M96E4 vs 74HC4040D,653 |
SN74HC4040D-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16 | Texas Instruments | CD74HC4040M96E4 vs SN74HC4040D-00 |
74HC4040D-Q100 | Binary Counter | Nexperia | CD74HC4040M96E4 vs 74HC4040D-Q100 |
MC74HC4040ADR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16 | onsemi | CD74HC4040M96E4 vs MC74HC4040ADR2 |
CD74HC4040MTE4 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC4040M96E4 vs CD74HC4040MTE4 |
M74HC4040RM13TR | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOP-16 | STMicroelectronics | CD74HC4040M96E4 vs M74HC4040RM13TR |
74HC4040D-T | Binary Counter | Nexperia | CD74HC4040M96E4 vs 74HC4040D-T |
74HC4040D,652 | 74HC(T)4040 - 12-stage binary ripple counter SOP 16-Pin | NXP Semiconductors | CD74HC4040M96E4 vs 74HC4040D,652 |
CD74HC4040M96G4 | High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125 | Texas Instruments | CD74HC4040M96E4 vs CD74HC4040M96G4 |