Part Details for CD74HC4050E by Intersil Corporation
Overview of CD74HC4050E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4050E | Texas Instruments | High Speed CMOS Logic Hex Non-Inverting Buffers 16-PDIP -55 to 125 |
Part Details for CD74HC4050E
CD74HC4050E CAD Models
CD74HC4050E Part Data Attributes
|
CD74HC4050E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC4050E
Intersil Corporation
NON-INVERT GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4050E
This table gives cross-reference parts and alternative options found for CD74HC4050E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4050E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8682001EX | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Intersil Corporation | CD74HC4050E vs 5962-8682001EX |
74HC4050NB | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 | NXP Semiconductors | CD74HC4050E vs 74HC4050NB |
M54HC4050D1 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD74HC4050E vs M54HC4050D1 |
M54HC4050F1R | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | CD74HC4050E vs M54HC4050F1R |
MC74HC4050N | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | CD74HC4050E vs MC74HC4050N |
5962-8682001EX | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Motorola Semiconductor Products | CD74HC4050E vs 5962-8682001EX |
MM54HC4050J | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16 | Fairchild Semiconductor Corporation | CD74HC4050E vs MM54HC4050J |
M54HC4050F1 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIL-16 | STMicroelectronics | CD74HC4050E vs M54HC4050F1 |
5962-8682001EA | Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125 | Texas Instruments | CD74HC4050E vs 5962-8682001EA |
CD54HC4050F/3 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Intersil Corporation | CD74HC4050E vs CD54HC4050F/3 |