-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F5526
|
Newark | Non Inverting Buffer, Soic-16, Logic Family/Base Number:74Hc4050, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4050M Min Qty: 2040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 / $0.2050 | Buy Now |
DISTI #
33AH3853
|
Newark | Ic, 74Hc, Smd, 74Hc4050, Soic16, 6V, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Hc4050, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Hc, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4050M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2400 / $1.6400 | Buy Now |
|
Bristol Electronics | 1814 |
|
RFQ | ||
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Buffer, HC-CMOS, 16 Pin, Plastic, SOP | 49 |
|
$0.5981 / $0.9969 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, HC-CMOS, 16 Pin, Plastic, SOP | 1398 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, HC-CMOS, 16 Pin, Plastic, SOP | 60 |
|
$0.5750 / $1.1500 | Buy Now |
|
Quest Components | Logic Circuit, HEX Buffer, HC-CMOS, 16 Pin, Plastic, SOP | 52 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
CD74HC4050M
|
TME | IC: digital, buffer,non-inverting, Ch: 6, SMD, SO16, 2÷6VDC, HC Min Qty: 3 | 1521 |
|
$0.6090 / $0.8820 | Buy Now |
|
Ameya Holding Limited | IC: digital, buffer,hex, Channels: 6, IN: 1, SMD, SO16, HC, 2÷6VDC | 1280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4050M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4050M
Texas Instruments
6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4050MT | 6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050M vs CD74HC4050MT |
CD74HC4050MG4 | High Speed CMOS Logic Hex Non-Inverting Buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050M vs CD74HC4050MG4 |
CD74HC4050M | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Rochester Electronics LLC | CD74HC4050M vs CD74HC4050M |
CD74HC4050MTG4 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC4050M vs CD74HC4050MTG4 |
CD74HC4050M96G4 | High Speed CMOS Logic Hex Non-Inverting Buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050M vs CD74HC4050M96G4 |
CD74HC4050M96 | 6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050M vs CD74HC4050M96 |