There are no models available for this part yet.
Overview of CD74HC4050M by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for CD74HC4050M by Intersil Corporation
Part Data Attributes for CD74HC4050M by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Package Description
|
SOP-16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUFFER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup
|
26 ns
|
Propagation Delay (tpd)
|
105 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for CD74HC4050M
This table gives cross-reference parts and alternative options found for CD74HC4050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4050MTG4 | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC4050M vs CD74HC4050MTG4 |
CD74HC4050ME4 | 6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050M vs CD74HC4050ME4 |
CD74HC4050M96 | NON-INVERT GATE | Intersil Corporation | CD74HC4050M vs CD74HC4050M96 |
CD74HC4050M | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Rochester Electronics LLC | CD74HC4050M vs CD74HC4050M |
Related Parts for CD74HC4050M
-
CD74HC4002EGates
-
CD74HCT367M96Bus Driver/Transceivers
-
ATMEGA2560-16AUMicrocontrollers
-
IRF7404TRPBFPower Field-Effect Transistors
-
LM22675MR-ADJSwitching Regulator or Controllers
-
MKP4J031004D00KSSDFixed Capacitors
-
CDSV6-99SD-GRectifier Diodes
-
LT1175IS8#TRPBFLinear Regulator ICs
-
BST82,215Small Signal Field-Effect Transistors