-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4050MTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4050MTG4
Texas Instruments
HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4050MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4050MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4050M | 6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050MTG4 vs CD74HC4050M |
CD74HC4050M96E4 | High Speed CMOS Logic Hex Non-Inverting Buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050MTG4 vs CD74HC4050M96E4 |
CD74HC4050ME4 | 6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050MTG4 vs CD74HC4050ME4 |
CD74HC4050M | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Rochester Electronics LLC | CD74HC4050MTG4 vs CD74HC4050M |
CD74HC4050M96G4 | High Speed CMOS Logic Hex Non-Inverting Buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050MTG4 vs CD74HC4050M96G4 |
CD74HC4050NSRG4 | High Speed CMOS Logic Hex Non-Inverting Buffers 16-SO -55 to 125 | Texas Instruments | CD74HC4050MTG4 vs CD74HC4050NSRG4 |
CD74HC4050MT | 6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050MTG4 vs CD74HC4050MT |
CD74HC4050M96 | 6-ch, 2-V to 6-V buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050MTG4 vs CD74HC4050M96 |
CD74HC4050MTE4 | High Speed CMOS Logic Hex Non-Inverting Buffers 16-SOIC -55 to 125 | Texas Instruments | CD74HC4050MTG4 vs CD74HC4050MTE4 |