-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3624
|
Newark | Analog Mux/Dmux, Tri 2 X 1, Tssop-16, Mu, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4053PWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 240 |
|
$0.3350 | Buy Now |
DISTI #
296-12111-1-ND
|
DigiKey | IC SWITCH SPDTX3 130OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20512 In Stock |
|
$0.1570 / $0.5500 | Buy Now |
DISTI #
595-CD74HC4053PWR
|
Mouser Electronics | Multiplexer Switch ICs Triple 2-Ch Analog RoHS: Compliant | 19200 |
|
$0.1440 / $0.5200 | Buy Now |
|
Bristol Electronics | 2162 |
|
RFQ | ||
|
Bristol Electronics | 5203 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Triple, 2 Channel, 16 Pin, Plastic, TSSOP | 604 |
|
$0.2570 / $0.5140 | Buy Now |
DISTI #
CD74HC4053PWR
|
TME | IC: analog switch, SPDT, Ch: 3, TSSOP16, 2÷6VDC, reel,tape Min Qty: 1 | 0 |
|
$0.1860 / $0.4830 | RFQ |
|
Ameya Holding Limited | TSSOP 16/M°/HIGH SPEED CMOS TRIPLE 2-CHANNEL ANALOG MULTIPLEXERS/DEMULTIPLE | 710 |
|
RFQ | |
DISTI #
SMC-CD74HC4053PWR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 598 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4053PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4053PWR
Texas Instruments
5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 180 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 315 ns | |
Switch-on Time-Max | 330 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC4053PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4053PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4053ADT | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, TSSOP-16 | onsemi | CD74HC4053PWR vs MC74HC4053ADT |
MC74HC4053ADTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | CD74HC4053PWR vs MC74HC4053ADTR2G |
MC74HC4053DT | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | CD74HC4053PWR vs MC74HC4053DT |
CD74HC4053PWG4 | High Speed CMOS Triple 2-Channel Analog Multiplexers/Demultiplexers 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4053PWR vs CD74HC4053PWG4 |
MC74HC4053DTR2 | TRIPLE 1-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | CD74HC4053PWR vs MC74HC4053DTR2 |
CD74HC4053PWRG4 | 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 | Texas Instruments | CD74HC4053PWR vs CD74HC4053PWRG4 |
74HC4053PW-Q100 | SGL ENDED MULTIPLEXER | NXP Semiconductors | CD74HC4053PWR vs 74HC4053PW-Q100 |
MM74HC4053MTC | Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC4053PWR vs MM74HC4053MTC |
MC74HC4053ADTR2 | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, TSSOP-16 | onsemi | CD74HC4053PWR vs MC74HC4053ADTR2 |
MM74HC4053MTCX | Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | CD74HC4053PWR vs MM74HC4053MTCX |