Part Details for CD74HC4075EX by Harris Semiconductor
Overview of CD74HC4075EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Part Details for CD74HC4075EX
CD74HC4075EX CAD Models
CD74HC4075EX Part Data Attributes:
|
CD74HC4075EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC4075EX
Harris Semiconductor
OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC4075EX
This table gives cross-reference parts and alternative options found for CD74HC4075EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4075EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC4075B1N | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HC4075EX vs M74HC4075B1N |
MM74HC4075J | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | CD74HC4075EX vs MM74HC4075J |
MM54HC4075J | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, DIP-14 | Texas Instruments | CD74HC4075EX vs MM54HC4075J |
MC54HC4075JD | OR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD74HC4075EX vs MC54HC4075JD |
5962-8772201CA | Military, 3-ch 3-input 2-V to 6-V 5.2 mA drive strength OR gate 14-CDIP -55 to 125 | Texas Instruments | CD74HC4075EX vs 5962-8772201CA |
MC74HC4075ND | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD74HC4075EX vs MC74HC4075ND |
SN74HC4075N | Triple 3-Input Positive-OR Gates 14-PDIP -40 to 85 | Texas Instruments | CD74HC4075EX vs SN74HC4075N |
SN74HC4075N-10 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, PDIP14 | Texas Instruments | CD74HC4075EX vs SN74HC4075N-10 |
SNJ54HC4075J-00 | HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 | Texas Instruments | CD74HC4075EX vs SNJ54HC4075J-00 |
MM54HC4075J | IC HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | CD74HC4075EX vs MM54HC4075J |