CD74HC4511E
Description: Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP16

Overview of CD74HC4511E by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HC4511E by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC4511E by Rochester Electronics LLC

CD74HC4511E
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP-16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
Input Conditioning
LATCHED
JESD-30 Code
R-PDIP-T16
Logic IC Type
SEVEN SEGMENT DECODER/DRIVER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
450 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC4511E
    Rochester Electronics LLC
    Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP16
    VS

Alternate Parts for CD74HC4511E

This table gives cross-reference parts and alternative options found for CD74HC4511E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4511E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC4511N HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, DIP-16 Texas Instruments CD74HC4511E vs MM74HC4511N
M74HC4511F1 HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics CD74HC4511E vs M74HC4511F1
5962-8773301EA High Speed CMOS Logic BCD-to-7 Segment Latch/Decoder/Driver 16-CDIP -55 to 125 Texas Instruments CD74HC4511E vs 5962-8773301EA
TC74HC4511P IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Decoder/Driver Toshiba America Electronic Components CD74HC4511E vs TC74HC4511P
CD54HC4511F/3 HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Intersil Corporation CD74HC4511E vs CD54HC4511F/3
5962-8773301EX Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16 Motorola Semiconductor Products CD74HC4511E vs 5962-8773301EX
MC74HC4511ND Decoder/Driver, HC/UH Series, True Output, CMOS, PDIP16, 648-08 Motorola Semiconductor Products CD74HC4511E vs MC74HC4511ND
74HC4511N,652 74HC(T)4511 - BCD to 7-segment latch/decoder/driver DIP 16-Pin NXP Semiconductors CD74HC4511E vs 74HC4511N,652
5962-8773301EA HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP16 Intersil Corporation CD74HC4511E vs 5962-8773301EA
MC54HC4511JD Decoder/Driver, HC/UH Series, True Output, CMOS, CDIP16, 620-09 Motorola Semiconductor Products CD74HC4511E vs MC54HC4511JD
Part Number Description Manufacturer Compare
74ACT139DCQR Decoder/Driver, ACT Series, Inverted Output, CMOS, CDIP16, CERAMIC, DIP-16 Fairchild Semiconductor Corporation CD74HC4511E vs 74ACT139DCQR
935263566112 Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 Nexperia CD74HC4511E vs 935263566112
N74LS154N Decoder/Driver, LS Series, Inverted Output, TTL, PDIP24 Signetics CD74HC4511E vs N74LS154N
CD4543BMT CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 Texas Instruments CD74HC4511E vs CD4543BMT
74HCT154PW,112 74HC154; 74HCT154 - 4-to-16 line decoder/demultiplexer@en-us TSSOP2 24-Pin Nexperia CD74HC4511E vs 74HCT154PW,112
CD4543BM96G4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-SOIC -55 to 125 Texas Instruments CD74HC4511E vs CD4543BM96G4
CD4515BM96 CMOS 4-Bit Latch/4-to-16 Line Decoder 24-SOIC -55 to 125 Texas Instruments CD74HC4511E vs CD4515BM96
UT54ACTS138-PQC Decoder/Driver, ACT Series, Inverted Output, CMOS, PDIP16, DIP-16 Cobham PLC CD74HC4511E vs UT54ACTS138-PQC
N82S50A IC S SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP14, Decoder/Driver NXP Semiconductors CD74HC4511E vs N82S50A
CD74HCT4514M HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments CD74HC4511E vs CD74HCT4514M

Related Parts for CD74HC4511E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4511E by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4511E by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74HC4511E would you like to use for your alert(s)?
  • Please alert me when CD74HC4511E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4511E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4511E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4511E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4511E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4511E by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: