There are no models available for this part yet.
Overview of CD74HC4520M96E4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for CD74HC4520M96E4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, TandR, LEAD FREE | 149 |
|
$0.4700 / $0.9400 | Buy Now |
CAD Models for CD74HC4520M96E4 by Texas Instruments
Part Data Attributes for CD74HC4520M96E4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
NEGATIVE EDGE TRIGGER TYPE ALSO POSSIBLE
|
Count Direction
|
UP
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
9.9 mm
|
Load Capacitance (CL)
|
50 pF
|
Load/Preset Input
|
NO
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
20000000 Hz
|
Max I(ol)
|
0.004 A
|
Mode of Operation
|
SYNCHRONOUS
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
4
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
360 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
3.9 mm
|
fmax-Min
|
24 MHz
|
Alternate Parts for CD74HC4520M96E4
This table gives cross-reference parts and alternative options found for CD74HC4520M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4520M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4520M | High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC4520M96E4 vs CD74HC4520M |
M74HC4520RM13TR | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, SOP-16 | STMicroelectronics | CD74HC4520M96E4 vs M74HC4520RM13TR |
5962-01-376-1142 | IC,COUNTER,UP,4-BIT BINARY,HC-CMOS,SOP,16PIN,PLASTIC | Intersil Corporation | CD74HC4520M96E4 vs 5962-01-376-1142 |
CD74HC4520M96G4 | High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC4520M96E4 vs CD74HC4520M96G4 |
CD74HC4520MG4 | High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC4520M96E4 vs CD74HC4520MG4 |
CD74HC4520M96 | High Speed CMOS Logic Dual Binary Up-Counters 16-SOIC -55 to 125 | Texas Instruments | CD74HC4520M96E4 vs CD74HC4520M96 |
CD74HC4520M96 | BINARY COUNTER | Intersil Corporation | CD74HC4520M96E4 vs CD74HC4520M96 |