Part Details for CD74HC574EX by Harris Semiconductor
Overview of CD74HC574EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC574EX
CD74HC574EX CAD Models
CD74HC574EX Part Data Attributes
|
CD74HC574EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC574EX
Harris Semiconductor
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HC574EX
This table gives cross-reference parts and alternative options found for CD74HC574EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC574EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC574J | Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | CD74HC574EX vs SN54HC574J |
MC74HC574N | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | CD74HC574EX vs MC74HC574N |
MM74HC574J | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HC574EX vs MM74HC574J |
MM74HC574N | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | CD74HC574EX vs MM74HC574N |
MM54HC574J | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | CD74HC574EX vs MM54HC574J |
CD74HC574E | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | CD74HC574EX vs CD74HC574E |
M54HC574D | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD74HC574EX vs M54HC574D |
MM54HC574J | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | CD74HC574EX vs MM54HC574J |
CD54HC574F/3 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | CD74HC574EX vs CD54HC574F/3 |
M54HC574F1R | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | CD74HC574EX vs M54HC574F1R |