CD74HC648E
Description: HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24

Overview of CD74HC648E by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HC648E by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC648E by Rochester Electronics LLC

CD74HC648E
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
Additional Feature
WITH DIRECTION CONTROL
Family
HC/UH
JESD-30 Code
R-PDIP-T24
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
190 ns
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC648E
    Rochester Electronics LLC
    HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24
    VS

Alternate Parts for CD74HC648E

This table gives cross-reference parts and alternative options found for CD74HC648E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC648E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC648J IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation CD74HC648E vs MM74HC648J
74HC648NB IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, Bus Driver/Transceiver NXP Semiconductors CD74HC648E vs 74HC648NB
SN74HC648NT-00 HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments CD74HC648E vs SN74HC648NT-00
CD54HC648F3A HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 Rochester Electronics LLC CD74HC648E vs CD54HC648F3A
GD74HC648 Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, Goldstar Electron Co Ltd CD74HC648E vs GD74HC648
MM74HC648N HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments CD74HC648E vs MM74HC648N
74HC648N IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, Bus Driver/Transceiver NXP Semiconductors CD74HC648E vs 74HC648N
MM54HC648J HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, DIP-24 Texas Instruments CD74HC648E vs MM54HC648J
MC74HC648N HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 Motorola Mobility LLC CD74HC648E vs MC74HC648N
CD54HC648F/3 HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 Intersil Corporation CD74HC648E vs CD54HC648F/3
Part Number Description Manufacturer Compare
MM74HC648J IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation CD74HC648E vs MM74HC648J
SNJ54HC648JT-00 HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 Texas Instruments CD74HC648E vs SNJ54HC648JT-00
DV74HC648N Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24 avg Semiconductors CD74HC648E vs DV74HC648N
MM54HC648J HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, DIP-24 Texas Instruments CD74HC648E vs MM54HC648J
MM74HC648N IC HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation CD74HC648E vs MM74HC648N
SN74HC648NT-10 HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 Texas Instruments CD74HC648E vs SN74HC648NT-10
GD74HC648 Registered Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, Goldstar Electron Co Ltd CD74HC648E vs GD74HC648
CD74HC648E HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments CD74HC648E vs CD74HC648E
MM74HC648N HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments CD74HC648E vs MM74HC648N
CD54HC648F3A HC/UH SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 Rochester Electronics LLC CD74HC648E vs CD54HC648F3A

Related Parts for CD74HC648E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC648E by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC648E by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74HC648E would you like to use for your alert(s)?
  • Please alert me when CD74HC648E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC648E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC648E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC648E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC648E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC648E by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: