Part Details for CD74HC688M96G4 by Texas Instruments
Overview of CD74HC688M96G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC688M96G4
CD74HC688M96G4 CAD Models
CD74HC688M96G4 Part Data Attributes
|
CD74HC688M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC688M96G4
Texas Instruments
HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CD74HC688M96G4
This table gives cross-reference parts and alternative options found for CD74HC688M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC688M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC688WM_NL | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | CD74HC688M96G4 vs MM74HC688WM_NL |
CD74HC688M | MAGNITUDE COMPARATOR | Intersil Corporation | CD74HC688M96G4 vs CD74HC688M |
SN74HC688DW-00 | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20 | Texas Instruments | CD74HC688M96G4 vs SN74HC688DW-00 |
MM74HC688WM | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | CD74HC688M96G4 vs MM74HC688WM |
TC74HC688AFW | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Arithmetic Circuit | Toshiba America Electronic Components | CD74HC688M96G4 vs TC74HC688AFW |
HD74HC688RP-EL | HC/UH SERIES, IDENTITY COMPARATOR, PDSO20, FP-20DB | Renesas Electronics Corporation | CD74HC688M96G4 vs HD74HC688RP-EL |
SN74HC688DWRE4 | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 | Texas Instruments | CD74HC688M96G4 vs SN74HC688DWRE4 |
SN74HC688DWR | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC -40 to 85 | Texas Instruments | CD74HC688M96G4 vs SN74HC688DWR |
74HC688D,653 | 74HC688 - 8-bit magnitude comparator@en-us SOP 20-Pin | Nexperia | CD74HC688M96G4 vs 74HC688D,653 |
74HC688D-T | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Arithmetic Circuit | NXP Semiconductors | CD74HC688M96G4 vs 74HC688D-T |