-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HC688PWRCT-ND
|
DigiKey | IC COMPARATOR IDENTITY 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1857 In Stock |
|
$0.5895 / $1.7000 | Buy Now |
DISTI #
2156-CD74HC688PWR-ND
|
DigiKey | IC COMPARATOR IDENTITY 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
605 In Stock |
|
$0.6600 | Buy Now |
DISTI #
595-CD74HC688PWR
|
Mouser Electronics | Logic Comparators High Speed CMOS 8-Bit Magnitude RoHS: Compliant | 1199 |
|
$0.5890 / $1.6300 | Buy Now |
|
Rochester Electronics | CD74HC688 8-Bit Identity/Magnitude Comparators (P=Q) with Enable RoHS: Compliant Status: Active Min Qty: 1 | 605 |
|
$0.5653 / $0.6650 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR IDENTITY 20TSSOP | 66850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC688PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC688PWR
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD74HC688PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC688PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC688PWTE4 | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | CD74HC688PWR vs CD74HC688PWTE4 |
CD74HC688PWTG4 | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | CD74HC688PWR vs CD74HC688PWTG4 |
CD74HC688PWT | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-TSSOP -55 to 125 | Texas Instruments | CD74HC688PWR vs CD74HC688PWT |
935189170112 | Identity Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | CD74HC688PWR vs 935189170112 |
935189170112 | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit | NXP Semiconductors | CD74HC688PWR vs 935189170112 |
CD74HC688PWRE4 | HC/UH SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | CD74HC688PWR vs CD74HC688PWRE4 |
MM74HC688MTC | Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | CD74HC688PWR vs MM74HC688MTC |
HD74HC688T | HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | CD74HC688PWR vs HD74HC688T |
935189170118 | IC HC/UH SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20, Arithmetic Circuit | NXP Semiconductors | CD74HC688PWR vs 935189170118 |
74HC688PW,118 | 74HC688 - 8-bit magnitude comparator@en-us TSSOP2 20-Pin | Nexperia | CD74HC688PWR vs 74HC688PW,118 |