Logic
CD74HC73E
Description: High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-PDIP -55 to 125

Overview of CD74HC73E by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for CD74HC73E by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH2077
Newark Ic, Logic, 74Hc, Flip-Flop, Logic Family/Base Number:74Hc73, Flip-Flop Type:Jk, Propagation Delay:13Ns, Frequency:35Mhz, Output Current:5.2Ma, Logic Case Style:Dip, No. Of Pins:14Pins, Trigger Type:Negative Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC73E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 262
  • 1 $1.3800
  • 10 $1.2700
  • 100 $1.1500
  • 500 $1.1000
  • 1,000 $1.0400
  • 2,500 $0.9840
  • 5,000 $0.9660
$0.9660 / $1.3800 Buy Now
DISTI # 296-26013-5-ND
DigiKey IC FF JK TYPE DUAL 1BIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 2361
In Stock
  • 1 $0.9400
  • 10 $0.6520
  • 25 $0.5792
  • 100 $0.4992
  • 250 $0.4610
  • 500 $0.4379
  • 1,000 $0.4190
  • 2,500 $0.3989
  • 5,000 $0.3868
$0.3868 / $0.9400 Buy Now
DISTI # 2156-CD74HC73E-ND
DigiKey IC FF JK TYPE DUAL 1BIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 1273
In Stock
  • 767 $0.3900
$0.3900 Buy Now
DISTI # 595-CD74HC73E
Mouser Electronics Flip Flops Hi-Spd CMOS Dual Neg J-K Flip-Flop RoHS: Compliant 1041
  • 1 $0.9000
  • 10 $0.7670
  • 100 $0.5880
  • 500 $0.5200
  • 1,000 $0.4100
  • 2,500 $0.3830
  • 5,000 $0.3640
  • 10,000 $0.3560
$0.3560 / $0.9000 Buy Now
Bristol Electronics   Min Qty: 7 107
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
$0.2812 / $0.7500 Buy Now
Quest Components J-K FLIP-FLOP, HC/UH SERIES, 2-FUNC, NEGATIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, CMOS, PDIP14 85
  • 1 $1.0000
  • 6 $0.8000
  • 26 $0.5000
$0.5000 / $1.0000 Buy Now
Rochester Electronics CD74HC73 High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset RoHS: Compliant Status: Active Min Qty: 1 1273
  • 1 $0.3952
  • 25 $0.3873
  • 100 $0.3715
  • 500 $0.3557
  • 1,000 $0.3359
$0.3359 / $0.3952 Buy Now
DISTI # CD74HC73E
TME IC: digital, JK flip-flop, Ch: 2, THT, DIP14, tube, HC Min Qty: 1 562
  • 1 $0.8730
  • 10 $0.7870
  • 25 $0.7190
  • 50 $0.6610
  • 100 $0.6040
  • 500 $0.4830
  • 1,000 $0.4400
  • 2,500 $0.4220
$0.4220 / $0.8730 Buy Now
DISTI # C1S746201398336
Chip1Stop Flip Flop JK-Type Neg-Edge 2-Element 14-Pin PDIP Tube RoHS: Compliant pbFree: Yes 1000
  • 1,000 $0.3560
$0.3560 Buy Now
DISTI # C1S746200578555
Chip1Stop Flip Flop JK-Type Neg-Edge 2-Element 14-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube 656
  • 1 $0.7200
  • 10 $0.6160
  • 50 $0.6130
  • 100 $0.4720
  • 200 $0.4550
  • 500 $0.4160
$0.4160 / $0.7200 Buy Now

CAD Models for CD74HC73E by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC73E by Texas Instruments

CD74HC73E
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-K FLIP-FLOP
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.006 A
Number of Bits
2
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
40 ns
Propagation Delay (tpd)
240 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
24 MHz
Want to compare parts?
  1. CD74HC73E
    Texas Instruments
    High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-PDIP -55 to 125
    VS

Alternate Parts for CD74HC73E

This table gives cross-reference parts and alternative options found for CD74HC73E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC73E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-01-411-9198 IC,FLIP-FLOP,DUAL,J/K TYPE,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation CD74HC73E vs 5962-01-411-9198

Related Parts for CD74HC73E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC73E by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC73E by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC73E would you like to use for your alert(s)?
  • Please alert me when CD74HC73E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC73E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC73E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC73E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC73E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC73E by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: