Logic
CD74HC73EE4
Texas Instruments
Description: High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-PDIP -55 to 125

Overview of CD74HC73EE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD74HC73EE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC73EE4 by Texas Instruments

CD74HC73EE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-K FLIP-FLOP
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.006 A
Number of Bits
2
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
40 ns
Propagation Delay (tpd)
240 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
23 MHz
Want to compare parts?
  1. CD74HC73EE4
    Texas Instruments
    High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with Reset 14-PDIP -55 to 125
    VS

Alternate Parts for CD74HC73EE4

This table gives cross-reference parts and alternative options found for CD74HC73EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC73EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-01-411-9198 IC,FLIP-FLOP,DUAL,J/K TYPE,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation CD74HC73EE4 vs 5962-01-411-9198

Related Parts for CD74HC73EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC73EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC73EE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC73EE4 would you like to use for your alert(s)?
  • Please alert me when CD74HC73EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC73EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC73EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC73EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC73EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC73EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: