-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC75PWR-296-ND
|
DigiKey | IC DUAL 2BIT TRANS LATCH 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-28647-1-ND
|
DigiKey | IC DUAL 2BIT TRANS LATCH 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.2994 / $0.8600 | Buy Now |
DISTI #
595-CD74HC75PWR
|
Mouser Electronics | Latches High Speed CMOS Dual RoHS: Compliant | 1605 |
|
$0.2870 / $0.8600 | Buy Now |
|
Rochester Electronics | 74HC75 - High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$0.1612 / $0.1896 | Buy Now |
|
Ameya Holding Limited | IC DUAL 2BIT TRANS LATCH 16TSSOP | 24493 |
|
RFQ | |
|
Chip1Cloud | Dual 2-Bit Bistable Transparent Latch | 2700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC75PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC75PWR
Texas Instruments
High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | HIGH LEVEL | |
Width | 4.4 mm | |
fmax-Min | 28 MHz |
This table gives cross-reference parts and alternative options found for CD74HC75PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC75PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC75PW | High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-TSSOP -55 to 125 | Texas Instruments | CD74HC75PWR vs CD74HC75PW |
CD74HC75PWE4 | High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-TSSOP -55 to 125 | Texas Instruments | CD74HC75PWR vs CD74HC75PWE4 |
CD74HC75PWT | High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-TSSOP -55 to 125 | Texas Instruments | CD74HC75PWR vs CD74HC75PWT |
CD74HC75PWRG4 | High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latches 16-TSSOP -55 to 125 | Texas Instruments | CD74HC75PWR vs CD74HC75PWRG4 |
CD74HC75PWTG4 | HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | CD74HC75PWR vs CD74HC75PWTG4 |