-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Magnitude Comparator 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2079
|
Newark | Ic, 74Hc, Smd, 74Hc85, Soic16, 6V, Logic Family/Base Number:74Hc85, Comparator Type:Magnitude, No. Of Channels:4Channels, No. Of Bits:4Bit, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC85M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $1.6400 | Buy Now |
DISTI #
296-9242-5-ND
|
DigiKey | IC COMPARATOR MAG 4BIT 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
526 In Stock |
|
$0.7542 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC85M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC85M
Texas Instruments
4-Bit Magnitude Comparator 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CASCADABLE, THREE POSSIBLE OUTPUTS ARE AB | |
Family | HC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 42 ns | |
Propagation Delay (tpd) | 295 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC85M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC85M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC85D/T3 | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOP-16, Arithmetic Circuit | NXP Semiconductors | CD74HC85M vs 74HC85D/T3 |
74HC85D,652 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin | Nexperia | CD74HC85M vs 74HC85D,652 |
TC74HC85AFN-TP1ELP | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | CD74HC85M vs TC74HC85AFN-TP1ELP |
CD74HC85ME4 | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC85M vs CD74HC85ME4 |
HD74HC85RPEL | HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 9.90 X 3.95 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | Renesas Electronics Corporation | CD74HC85M vs HD74HC85RPEL |
CD74HC85M | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | Rochester Electronics LLC | CD74HC85M vs CD74HC85M |
74HC85D,653 | 74HC(T)85 - 4-bit magnitude comparator SOP 16-Pin | NXP Semiconductors | CD74HC85M vs 74HC85D,653 |
74HC85D,653 | 74HC85; 74HCT85 - 4-bit magnitude comparator@en-us SOP 16-Pin | Nexperia | CD74HC85M vs 74HC85D,653 |
933714950653 | Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16 | Nexperia | CD74HC85M vs 933714950653 |
74HC85D | IC HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Arithmetic Circuit | NXP Semiconductors | CD74HC85M vs 74HC85D |