Part Details for CD74HCT00E by Intersil Corporation
Overview of CD74HCT00E by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT00E
CD74HCT00E CAD Models
CD74HCT00E Part Data Attributes
|
CD74HCT00E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HCT00E
Intersil Corporation
NAND GATE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HCT00E
This table gives cross-reference parts and alternative options found for CD74HCT00E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT00E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT132F/3 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT00E vs CD54HCT132F/3 |
MM74HCT00N_NL | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD74HCT00E vs MM74HCT00N_NL |
M38510/65005BCX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD74HCT00E vs M38510/65005BCX |
M74HC132B1N | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HCT00E vs M74HC132B1N |
CD74HCT132EX | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | CD74HCT00E vs CD74HCT132EX |
M74HCT00B1R | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HCT00E vs M74HCT00B1R |
GD54HCT00J | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT00E vs GD54HCT00J |
M54HC132D | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HCT00E vs M54HC132D |
MM54HC132J/883C | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD74HCT00E vs MM54HC132J/883C |
74HC132NB | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | CD74HCT00E vs 74HC132NB |