-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5462
|
Newark | 74Hct Cmos, 74Hct00, Dip14, 5.5V, Logic Family/Base Number:74Hct00, Logic Type:Nand, Output Current:4Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT00E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5610 / $0.8250 | Buy Now |
DISTI #
2156-CD74HCT00E-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
51708 In Stock |
|
$0.2300 | Buy Now |
DISTI #
296-2081-5-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
433 In Stock |
|
$0.2195 / $0.6100 | Buy Now |
DISTI #
595-CD74HCT00E
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 880 |
|
$0.2190 / $0.6100 | Buy Now |
|
Bristol Electronics | 162 |
|
RFQ | ||
|
Bristol Electronics | 694 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | 159 |
|
RFQ | ||
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, HCT-CMOS, 14 Pin, Plastic, DIP | 189 |
|
$0.2994 / $0.4491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT00E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT00E
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT00E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT00E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT132F/3 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT00E vs CD54HCT132F/3 |
MM74HCT00N_NL | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD74HCT00E vs MM74HCT00N_NL |
M38510/65005BCX | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | CD74HCT00E vs M38510/65005BCX |
M74HC132B1N | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HCT00E vs M74HC132B1N |
CD74HCT132EX | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | CD74HCT00E vs CD74HCT132EX |
M74HCT00B1R | HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HCT00E vs M74HCT00B1R |
GD54HCT00J | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | CD74HCT00E vs GD54HCT00J |
M54HC132D | HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | CD74HCT00E vs M54HC132D |
MM54HC132J/883C | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | CD74HCT00E vs MM54HC132J/883C |
74HC132NB | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | CD74HCT00E vs 74HC132NB |