Part Details for CD74HCT02M96 by Harris Semiconductor
Overview of CD74HCT02M96 by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CD74HCT02M96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1880 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 1673 |
|
$0.0960 / $0.1800 | Buy Now |
|
Quest Components | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 1504 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 2000 |
|
$0.1800 / $0.6000 | Buy Now |
|
Rochester Electronics | CD74HCT02 High Speed CMOS Logic Quad Two-Input NOR Gates RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0992 / $0.1167 | Buy Now |
Part Details for CD74HCT02M96
CD74HCT02M96 CAD Models
CD74HCT02M96 Part Data Attributes
|
CD74HCT02M96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT02M96
Harris Semiconductor
NOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |