-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HCT03M96-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0900 | Buy Now |
DISTI #
296-9245-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
643 In Stock |
|
$0.0868 / $0.3000 | Buy Now |
DISTI #
595-CD74HCT03M96
|
Mouser Electronics | Logic Gates Quad 2-Input w/OD RoHS: Compliant | 3393 |
|
$0.0780 / $0.3400 | Buy Now |
|
Bristol Electronics | 5453 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2500 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 4362 |
|
$0.1170 / $0.5850 | Buy Now |
|
Quest Components | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 2000 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 1958 |
|
$0.1755 / $0.5850 | Buy Now |
|
Quest Components | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 1280 |
|
$0.0567 / $0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT03M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT03M96
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HCT03M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT03M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT03MTE4 | High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-SOIC -55 to 125 | Texas Instruments | CD74HCT03M96 vs CD74HCT03MTE4 |
CD74HCT03M96E4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT03M96 vs CD74HCT03M96E4 |
CD74HCT03MTG4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT03M96 vs CD74HCT03MTG4 |
74HCT03D,653 | 74HC(T)03 - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | CD74HCT03M96 vs 74HCT03D,653 |
CD74HCT03MT | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs and open-drain outputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT03M96 vs CD74HCT03MT |
CD74HCT03M96 | IC,LOGIC GATE,QUAD 2-INPUT NAND,HCT-CMOS,SOP,14PIN,PLASTIC | Intersil Corporation | CD74HCT03M96 vs CD74HCT03M96 |