-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2085-5-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
906 In Stock |
|
$0.4661 / $1.1600 | Buy Now |
DISTI #
595-CD74HCT109E
|
Mouser Electronics | Flip Flops Dual RoHS: Compliant | 813 |
|
$0.4660 / $1.1600 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP | 28 |
|
$0.5400 / $0.9000 | Buy Now |
|
Rochester Electronics | CD74HCT109 High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset RoHS: Compliant Status: Active Min Qty: 1 | 27612 |
|
$0.4301 / $0.5060 | Buy Now |
|
Ameya Holding Limited | IC JK TYPE POS TRG DUAL 16DIP | 4593 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HCT109E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT109E
Texas Instruments
High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 18000000 Hz | |
Max I(ol) | 0.006 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HCT109E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT109E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9070101MEA | J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD74HCT109E vs 5962-9070101MEA |
933669890652 | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | CD74HCT109E vs 933669890652 |
CD74HC109EE4 | High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-PDIP -55 to 125 | Texas Instruments | CD74HCT109E vs CD74HC109EE4 |
MM54HCT109J | HCT SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, DIP-16 | Texas Instruments | CD74HCT109E vs MM54HCT109J |
GD74HCT109 | J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | CD74HCT109E vs GD74HCT109 |
GD54HCT109J | J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HCT109E vs GD54HCT109J |
CD54HCT109F/3 | J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | CD74HCT109E vs CD54HCT109F/3 |
GD74HCT109J | J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HCT109E vs GD74HCT109J |
DV74HCT109N | J-Kbar Flip-Flop, HCT Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | avg Semiconductors | CD74HCT109E vs DV74HCT109N |
CD74HCT109EE4 | High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-PDIP -55 to 125 | Texas Instruments | CD74HCT109E vs CD74HCT109EE4 |