Part Details for CD74HCT126ME4 by Texas Instruments
Overview of CD74HCT126ME4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT126ME4
CD74HCT126ME4 CAD Models
CD74HCT126ME4 Part Data Attributes
|
CD74HCT126ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT126ME4
Texas Instruments
HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 36 ns | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT126ME4
This table gives cross-reference parts and alternative options found for CD74HCT126ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT126ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HCT126RP-EL | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | CD74HCT126ME4 vs HD74HCT126RP-EL |
CD74HCT126MG4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT126ME4 vs CD74HCT126MG4 |
CD74HCT126M | HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | Rochester Electronics LLC | CD74HCT126ME4 vs CD74HCT126M |
74HCT126DB,112 | 74HC(T)126 - Quad buffer/line driver; 3-state SSOP1 14-Pin | NXP Semiconductors | CD74HCT126ME4 vs 74HCT126DB,112 |
933757050652 | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT126ME4 vs 933757050652 |
74HCT126D | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT126ME4 vs 74HCT126D |
933757050652 | Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | CD74HCT126ME4 vs 933757050652 |
74HCT126D-T | IC HCT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOT-108-1, SO-14, Bus Driver/Transceiver | NXP Semiconductors | CD74HCT126ME4 vs 74HCT126D-T |
CD74HCT126M96E4 | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -55 to 125 | Texas Instruments | CD74HCT126ME4 vs CD74HCT126M96E4 |
74HCT126D,652 | 74HC126; 74HCT126 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin | Nexperia | CD74HCT126ME4 vs 74HCT126D,652 |