High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
CD74HCT132EE4 Texas InstrumentsBuy Now Datasheet |
Compare Parts:CD74HCT132EE4 Texas Instruments High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-PDIP -55 to 125 |
Source Content uid | CD74HCT132EE4 | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supplies | 5 V | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HCT132EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT132EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65005BCX Logic | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | e2v technologies | CD74HCT132EE4 vs M38510/65005BCX |
CD74HCT00EX Logic | NAND Gate, CMOS, PDIP14, | RCA | CD74HCT132EE4 vs CD74HCT00EX |
74HCT132N Logic | NAND Gate, CMOS, PDIP14, | Philips Semiconductors | CD74HCT132EE4 vs 74HCT132N |
CD54HCT00F3A Logic | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HCT132EE4 vs CD54HCT00F3A |
CD74HC132E Logic | NAND GATE | Intersil Corporation | CD74HCT132EE4 vs CD74HC132E |
CD74HCT132EX Logic | IC,LOGIC GATE,QUAD 2-INPUT NAND,HCT-CMOS,DIP,14PIN,PLASTIC | Intersil Corporation | CD74HCT132EE4 vs CD74HCT132EX |