Part Details for CD74HCT132M96G4 by Texas Instruments
Overview of CD74HCT132M96G4 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HCT132M96G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT NAND,HCT-CMOS,SOP,14PIN,PLASTIC, TandR, LEAD FREE | 2352 |
|
$0.1300 / $0.3000 | Buy Now |
Part Details for CD74HCT132M96G4
CD74HCT132M96G4 CAD Models
CD74HCT132M96G4 Part Data Attributes
|
CD74HCT132M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HCT132M96G4
Texas Instruments
High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HCT132M96G4
This table gives cross-reference parts and alternative options found for CD74HCT132M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT132M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT132D,653 | 74HC132; 74HCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | CD74HCT132M96G4 vs 74HCT132D,653 |
74HCT132D/T3 | IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SOP-14, Gate | NXP Semiconductors | CD74HCT132M96G4 vs 74HCT132D/T3 |
CD74HCT132M96E4 | High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HCT132M96G4 vs CD74HCT132M96E4 |
DV74HCT132AD | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD74HCT132M96G4 vs DV74HCT132AD |
CD74HCT132MG4 | High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HCT132M96G4 vs CD74HCT132MG4 |
933714140653 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD74HCT132M96G4 vs 933714140653 |
CD74HCT132MTG4 | HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HCT132M96G4 vs CD74HCT132MTG4 |
74HCT132D | IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD74HCT132M96G4 vs 74HCT132D |
74HCT132D-Q100 | NAND Gate | Nexperia | CD74HCT132M96G4 vs 74HCT132D-Q100 |
74HCT132D | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD74HCT132M96G4 vs 74HCT132D |