Datasheets
CD74HCT132MT by: Texas Instruments

Overview of: CD74HCT132MT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: CD74HCT132MT

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
182 Digi-Reel
  • 1 $1.1800
  • 10 $1.0510
  • 25 $0.9972
  • 100 $0.8192
View this part on Digi-Key
182 Cut Tape
  • 1 $1.1800
  • 10 $1.0510
  • 25 $0.9972
  • 100 $0.8192
View this part on Digi-Key
0 Reel
  • 250 $0.7658
  • 500 $0.6767
  • 1,250 $0.5342
  • 2,500 $0.5040
View this part on Rochester Electronics
3,725
  • 1 $0.5025
  • 25 $0.4925
  • 100 $0.4824
  • 500 $0.4724
  • 1,000 $0.4623
View this part on Ameya Holding Limited
25,817

Part Details for: CD74HCT132MT

CAD Models

Part Data Attributes

CD74HCT132MT Texas Instruments

Buy Now Datasheet

Compare Parts:

CD74HCT132MT Texas Instruments 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125

Source Content uid CD74HCT132MT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 50 ns
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for: CD74HCT132MT

Part Number Description Manufacturer Compare
933714140653 Logic IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors CD74HCT132MT vs 933714140653
Part Number Description Manufacturer Compare
MC74HC132ADR2 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 Rochester Electronics LLC CD74HCT132MT vs MC74HC132ADR2
M74HC132F1 Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics CD74HCT132MT vs M74HC132F1
933714130653 Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD74HCT132MT vs 933714130653
SNV54HC132J Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74HCT132MT vs SNV54HC132J
5962-8984502VCA Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency CD74HCT132MT vs 5962-8984502VCA
5962-8984502VCX Logic HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74HCT132MT vs 5962-8984502VCX
M38510/65005BCA Logic NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency CD74HCT132MT vs M38510/65005BCA
CD74HC132EX Logic IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,DIP,14PIN,PLASTIC Intersil Corporation CD74HCT132MT vs CD74HC132EX
M74HC132M1R Logic Quad 2-Input Schmitt NAND Gate STMicroelectronics CD74HCT132MT vs M74HC132M1R

Related Parts

Update Alert Settings for: CD74HCT132MT by Texas Instruments

  • Please alert me when CD74HCT132MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HCT132MT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT132MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HCT132MT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT132MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT132MT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.