Datasheets
CD74HCT132MTG4 by: Texas Instruments

HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Part Details for CD74HCT132MTG4 by Texas Instruments

Overview of CD74HCT132MTG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CD74HCT132MTG4

CD74HCT132MTG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD74HCT132MTG4 Part Data Attributes

CD74HCT132MTG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
CD74HCT132MTG4 Texas Instruments HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 50 ns
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for CD74HCT132MTG4

This table gives cross-reference parts and alternative options found for CD74HCT132MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT132MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HCT132D NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia CD74HCT132MTG4 vs 74HCT132D
M74HCT132M1R HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 STMicroelectronics CD74HCT132MTG4 vs M74HCT132M1R
74HCT132D,652 74HC(T)132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin NXP Semiconductors CD74HCT132MTG4 vs 74HCT132D,652
CD74HCT132M96E4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-SOIC -55 to 125 Texas Instruments CD74HCT132MTG4 vs CD74HCT132M96E4
74HCT132D-Q100 NAND Gate Nexperia CD74HCT132MTG4 vs 74HCT132D-Q100
GD54HCT132D NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, Goldstar Electron Co Ltd CD74HCT132MTG4 vs GD54HCT132D
933714140652 IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors CD74HCT132MTG4 vs 933714140652
74HCT132D/T3 IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SOP-14, Gate NXP Semiconductors CD74HCT132MTG4 vs 74HCT132D/T3
CD74HCT132M96G4 High Speed CMOS Logic Quad Schmitt-Triggered 2-Input NAND Gates 14-SOIC -55 to 125 Texas Instruments CD74HCT132MTG4 vs CD74HCT132M96G4
CD74HCT132M96 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments CD74HCT132MTG4 vs CD74HCT132M96
Part Number Description Manufacturer Compare
SN74HC132QPWRG4Q1 Automotive 4-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 125 Texas Instruments CD74HCT132MTG4 vs SN74HC132QPWRG4Q1
74HCT132D-T IC HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors CD74HCT132MTG4 vs 74HCT132D-T
MM54HC132J/883C HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments CD74HCT132MTG4 vs MM54HC132J/883C
5962-8683101CA Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125 Texas Instruments CD74HCT132MTG4 vs 5962-8683101CA
CD74HCT132M96 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments CD74HCT132MTG4 vs CD74HCT132M96
MC74HC132ADR2G Quad 2-Input NAND Gate with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL onsemi CD74HCT132MTG4 vs MC74HC132ADR2G
SN74HCT00N-00 HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14 Texas Instruments CD74HCT132MTG4 vs SN74HCT00N-00
74HCT00N HCT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 NXP Semiconductors CD74HCT132MTG4 vs 74HCT00N
DV74HCT00AN NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors CD74HCT132MTG4 vs DV74HCT00AN
MM74HCT00N NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation CD74HCT132MTG4 vs MM74HCT00N

CD74HCT132MTG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT132MTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT132MTG4 by Texas Instruments

  • Please alert me when CD74HCT132MTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HCT132MTG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT132MTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HCT132MTG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT132MTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT132MTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: