Logic
CD74HCT153MT
Texas Instruments
Description: High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125

Overview of CD74HCT153MT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74HCT153MT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CD74HCT153MT-ND
DigiKey IC MULTIPLEXER 2 X 4:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 13500
In Stock
  • 547 $0.5500
$0.5500 Buy Now
DISTI # 296-CD74HCT153MTCT-ND
DigiKey IC MULTIPLEXER 2 X 4:1 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 905
In Stock
  • 1 $1.2700
  • 10 $0.8850
  • 25 $0.7892
  • 100 $0.6844
  • 250 $0.6344
  • 500 $0.6042
  • 750 $0.5890
  • 1,250 $0.5723
  • 1,750 $0.5625
  • 2,500 $0.5531
  • 6,250 $0.5328
  • 12,500 $0.5205
$0.5205 / $1.2700 Buy Now
Rochester Electronics CD74HCT153 High Speed CMOS Logic Dual 4-Input Multiplexers RoHS: Compliant Status: Obsolete Min Qty: 1 250
  • 1 $0.5542
  • 25 $0.5431
  • 100 $0.5209
  • 500 $0.4988
  • 1,000 $0.4711
$0.4711 / $0.5542 Buy Now

CAD Models for CD74HCT153MT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HCT153MT by Texas Instruments

CD74HCT153MT
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Inputs
4
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.16 mA
Prop. Delay@Nom-Sup
43 ns
Propagation Delay (tpd)
51 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74HCT153MT
    Texas Instruments
    High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125
    VS

Alternate Parts for CD74HCT153MT

This table gives cross-reference parts and alternative options found for CD74HCT153MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT153MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT153M High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 Texas Instruments CD74HCT153MT vs CD74HCT153M
DV74HCT153D Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors CD74HCT153MT vs DV74HCT153D
CD74HCT153MTE4 High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 Texas Instruments CD74HCT153MT vs CD74HCT153MTE4
74HCT153D,653 74HC153; 74HCT153 - Dual 4-input multiplexer@en-us SOP 16-Pin Nexperia CD74HCT153MT vs 74HCT153D,653
CD74HCT153ME4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT153MT vs CD74HCT153ME4
CD74HCT153M96E4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT153MT vs CD74HCT153M96E4
CD74HCT153MTG4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT153MT vs CD74HCT153MTG4
CD74HCT153MG4 High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 Texas Instruments CD74HCT153MT vs CD74HCT153MG4
74HCT153D Multiplexer Nexperia CD74HCT153MT vs 74HCT153D
74HCT153D IC HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer NXP Semiconductors CD74HCT153MT vs 74HCT153D
Part Number Description Manufacturer Compare
CD74HCT153ME4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT153MT vs CD74HCT153ME4
74HCT153D-Q100J 74HC153-Q100; 74HCT153-Q100 - Dual 4-input multiplexer@en-us SOP 16-Pin Nexperia CD74HCT153MT vs 74HCT153D-Q100J
74HCT153PW-Q100 Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Nexperia CD74HCT153MT vs 74HCT153PW-Q100
CD74HCT153M96E4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT153MT vs CD74HCT153M96E4
74HCT153D,653 74HC153; 74HCT153 - Dual 4-input multiplexer@en-us SOP 16-Pin Nexperia CD74HCT153MT vs 74HCT153D,653
CD74HCT153MTG4 HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD74HCT153MT vs CD74HCT153MTG4
74HCT153PW-Q100J 74HC153-Q100; 74HCT153-Q100 - Dual 4-input multiplexer@en-us TSSOP 16-Pin Nexperia CD74HCT153MT vs 74HCT153PW-Q100J
74HCT253PW IC HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer NXP Semiconductors CD74HCT153MT vs 74HCT253PW
DV74HCT153D Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16, PLASTIC, SOP-16 avg Semiconductors CD74HCT153MT vs DV74HCT153D
CD74HCT153M High Speed CMOS Logic Dual 4-Input Multiplexers 16-SOIC -55 to 125 Texas Instruments CD74HCT153MT vs CD74HCT153M

Related Parts for CD74HCT153MT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HCT153MT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HCT153MT by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HCT153MT would you like to use for your alert(s)?
  • Please alert me when CD74HCT153MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HCT153MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HCT153MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HCT153MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HCT153MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HCT153MT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: