Part Details for CD74HCT162EX by Harris Semiconductor
Overview of CD74HCT162EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT162EX
CD74HCT162EX CAD Models
CD74HCT162EX Part Data Attributes
|
CD74HCT162EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT162EX
Harris Semiconductor
Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | HCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HCT162EX
This table gives cross-reference parts and alternative options found for CD74HCT162EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT162EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT162J | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD74HCT162EX vs MM74HCT162J |
MM74HCT160J | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD74HCT162EX vs MM74HCT160J |
5962-8970701EA | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, DIP16, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 | Intersil Corporation | CD74HCT162EX vs 5962-8970701EA |
MM54HCT162J | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD74HCT162EX vs MM54HCT162J |
HCTS160DMSR | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD74HCT162EX vs HCTS160DMSR |
MM54HCT160J | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 | Texas Instruments | CD74HCT162EX vs MM54HCT160J |
5962R9574201VEC | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16 | Intersil Corporation | CD74HCT162EX vs 5962R9574201VEC |
5962-8970701EX | Decade Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-16 | Harris Semiconductor | CD74HCT162EX vs 5962-8970701EX |
74HCT162NB | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, Counter | NXP Semiconductors | CD74HCT162EX vs 74HCT162NB |
HCTS160D/SAMPLE | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD74HCT162EX vs HCTS160D/SAMPLE |